Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1593 | |
|---|---|
DigiKey Part Number | 1010-1224-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1593 |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1593 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104KS-SC | KYOCERA AVX | 0 | 478-CKR05BX104KS-SC-ND | kr.16.03035 | Parametric Equivalent |
| CKR05BX104KSTR1 | KYOCERA AVX | 0 | 478-CKR05BX104KSTR1-ND | kr.13.67670 | Parametric Equivalent |
| CKR05BX104KSVTR1 | KYOCERA AVX | 0 | 478-CKR05BX104KSVTR1-ND | kr.17.47753 | Parametric Equivalent |
| CKR05BX104KSVTR2 | KYOCERA AVX | 0 | 478-CKR05BX104KSVTR2-ND | kr.17.47753 | Parametric Equivalent |
| M39014/01-1593-SC | KYOCERA AVX | 0 | 478-M39014/01-1593-SC-ND | kr.16.03035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.21.23900 | kr.212.39 |
| 50 | kr.17.90920 | kr.895.46 |
| 100 | kr.16.87830 | kr.1,687.83 |
| 500 | kr.15.13446 | kr.7,567.23 |
| 1.000 | kr.14.59430 | kr.14,594.30 |
| 2.500 | kr.14.02357 | kr.35,058.92 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |





