
M39014/23-0210 | |
|---|---|
DigiKey Part Number | M39014/23-0210-ND |
Manufacturer | |
Manufacturer Product Number | M39014/23-0210 |
Description | CAP CER 33PF 200V BX 2-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.17.78627 | kr.2,667.94 |
| Unit Price without VAT: | kr.17.78627 |
|---|---|
| Unit Price with VAT: | kr.22.23284 |

