Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1513 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1513-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1513 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104KP | KYOCERA AVX | 0 | 478-CKR05BX104KP-ND | kr.15.49720 | Parametric Equivalent |
| CKR05BX104KP-BLISTER | KYOCERA AVX | 0 | 478-CKR05BX104KP-BLISTER-ND | kr.11.93936 | Parametric Equivalent |
| CKR05BX104KPTR1 | KYOCERA AVX | 0 | 478-CKR05BX104KPTR1-ND | kr.13.94559 | Parametric Equivalent |
| CKR05BX104KPTR2 | KYOCERA AVX | 0 | 478-CKR05BX104KPTR2-ND | kr.13.94559 | Parametric Equivalent |
| M39014/01-1513V | KYOCERA AVX | 0 | 478-M39014/01-1513V-ND | kr.15.49720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.49720 | kr.3,099.44 |
| Unit Price without VAT: | kr.15.49720 |
|---|---|
| Unit Price with VAT: | kr.19.37150 |




