
LP1206A3200ASTR\500 | |
|---|---|
DigiKey Part Number | 478-LP1206A3200ASTR\500TR-ND - Tape & Reel (TR) 478-LP1206A3200ASTR\500CT-ND - Cut Tape (CT) 478-LP1206A3200ASTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP1206A3200ASTR\500 |
Description | RF FILTER LOW PASS 3.2GHZ 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.2GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.85dB 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.2GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.85dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.121" L x 0.063" W (3.08mm x 1.60mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.44000 | kr.37.44 |
| 10 | kr.30.53400 | kr.305.34 |
| 25 | kr.28.16000 | kr.704.00 |
| 50 | kr.26.48840 | kr.1,324.42 |
| 100 | kr.24.91710 | kr.2,491.71 |
| 250 | kr.22.98136 | kr.5,745.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.61702 | kr.10,808.51 |
| 1.000 | kr.20.33248 | kr.20,332.48 |
| 1.500 | kr.19.61609 | kr.29,424.13 |
| 2.500 | kr.19.20000 | kr.48,000.00 |
| Unit Price without VAT: | kr.37.44000 |
|---|---|
| Unit Price with VAT: | kr.46.80000 |


