0402 (1005 Metric) LP Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0402N2484ANTR\500

DigiKey Part Number
1284-LP0402N2484ANTR\500TR-ND - Tape & Reel (TR)
1284-LP0402N2484ANTR\500CT-ND - Cut Tape (CT)
1284-LP0402N2484ANTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP0402N2484ANTR\500
Description
RF FILTER LOW PASS 2.484GHZ 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.484GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Technical Ceramics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.484GHz Center
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.99400kr.39.94
25kr.3.67880kr.91.97
50kr.3.45980kr.172.99
100kr.3.25440kr.325.44
250kr.3.00136kr.750.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.87974kr.1,439.87
1.000kr.2.70886kr.2,708.86
1.500kr.2.61367kr.3,920.51
2.500kr.2.49848kr.6,246.20
3.500kr.2.42538kr.8,488.83
5.000kr.2.35021kr.11,751.05
12.500kr.2.16747kr.27,093.37
25.000kr.2.03858kr.50,964.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250