
LMLP07A7M6R8DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7M6R8DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7M6R8DTASCT-ND - Cut Tape (CT) 478-LMLP07A7M6R8DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7M6R8DTAS |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.75000 | kr.17.50 |
| 100 | kr.1.44040 | kr.144.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.39600 | kr.1,396.00 |
| 2.000 | kr.1.31631 | kr.2,632.62 |
| 3.000 | kr.1.27185 | kr.3,815.55 |
| 5.000 | kr.1.21800 | kr.6,090.00 |
| 7.000 | kr.1.18382 | kr.8,286.74 |
| 10.000 | kr.1.14866 | kr.11,486.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

