
LMLP07A7M1R5DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7M1R5DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7M1R5DTASCT-ND - Cut Tape (CT) 478-LMLP07A7M1R5DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7M1R5DTAS |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.75000 | kr.17.50 |
| 100 | kr.1.44040 | kr.144.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18457 | kr.1,184.57 |
| 2.000 | kr.1.11692 | kr.2,233.84 |
| 3.000 | kr.1.07917 | kr.3,237.51 |
| 5.000 | kr.1.03347 | kr.5,167.35 |
| 7.000 | kr.1.00446 | kr.7,031.22 |
| 10.000 | kr.0.97460 | kr.9,746.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

