


LG226D474MAT2S1 | |
|---|---|
DigiKey Part Number | 478-4630-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG226D474MAT2S1 |
Description | CAP CER 0.47UF 6.3V X5R 0306 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LG226D474MAT2S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.030" L x 0.063" W (0.76mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.64978 | kr.14,599.12 |
| Unit Price without VAT: | kr.3.64978 |
|---|---|
| Unit Price with VAT: | kr.4.56223 |

