
LD06ZC225KAB2A-62 | |
|---|---|
DigiKey Part Number | 478-LD06ZC225KAB2A-62TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06ZC225KAB2A-62 |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06ZC225KAB2A-62 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.04393 | kr.36,087.86 |
| Unit Price without VAT: | kr.18.04393 |
|---|---|
| Unit Price with VAT: | kr.22.55491 |

