
LD067C103KAB2A | |
|---|---|
DigiKey Part Number | 478-LD067C103KAB2ATR-ND - Tape & Reel (TR) 478-LD067C103KAB2ACT-ND - Cut Tape (CT) 478-LD067C103KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD067C103KAB2A |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD067C103KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.4.78700 | kr.47.87 |
| 50 | kr.3.90140 | kr.195.07 |
| 100 | kr.3.57500 | kr.357.50 |
| 500 | kr.3.10874 | kr.1,554.37 |
| 1.000 | kr.2.85299 | kr.2,852.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.76679 | kr.5,533.58 |
| 4.000 | kr.2.64883 | kr.10,595.32 |
| 6.000 | kr.2.58974 | kr.15,538.44 |
| 10.000 | kr.2.54515 | kr.25,451.50 |
| 14.000 | kr.2.48593 | kr.34,803.02 |
| 20.000 | kr.2.44909 | kr.48,981.80 |
| 24.000 | kr.2.43162 | kr.58,358.88 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

