1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD065C104JAB2A

DigiKey Part Number
478-LD065C104JAB2ATR-ND - Tape & Reel (TR)
478-LD065C104JAB2ACT-ND - Cut Tape (CT)
478-LD065C104JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD065C104JAB2A
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD065C104JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.3.04600kr.30.46
50kr.2.30400kr.115.20
100kr.2.00700kr.200.70
500kr.1.48672kr.743.36
1.000kr.1.26374kr.1,263.74
2.500kr.1.18938kr.2,973.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18413kr.4,736.52
8.000kr.1.14291kr.9,143.28
12.000kr.1.12696kr.13,523.52
20.000kr.1.09587kr.21,917.40
28.000kr.1.07769kr.30,175.32
40.000kr.1.06020kr.42,408.00
48.000kr.1.05191kr.50,491.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250