Upgrade

LD065A200GAB2A | |
|---|---|
DigiKey Part Number | LD065A200GAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD065A200GAB2A |
Description | CAP CER 20PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065A200GAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD061A200GAB2A | KYOCERA AVX | 0 | LD061A200GAB2A-ND | kr.1.92622 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.02801 | kr.8,112.04 |
| Unit Price without VAT: | kr.2.02801 |
|---|---|
| Unit Price with VAT: | kr.2.53501 |


