
LD061C104KAB2A | |
|---|---|
DigiKey Part Number | 478-6059-2-ND - Tape & Reel (TR) 478-6059-1-ND - Cut Tape (CT) 478-6059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD061C104KAB2A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061C104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.20800 | kr.22.08 |
| 50 | kr.1.66520 | kr.83.26 |
| 100 | kr.1.49820 | kr.149.82 |
| 500 | kr.1.21652 | kr.608.26 |
| 1.000 | kr.1.12934 | kr.1,129.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07888 | kr.2,157.76 |
| 4.000 | kr.1.01762 | kr.4,070.48 |
| 6.000 | kr.0.98670 | kr.5,920.20 |
| 10.000 | kr.0.95525 | kr.9,552.50 |
| 14.000 | kr.0.93574 | kr.13,100.36 |
| 20.000 | kr.0.91697 | kr.18,339.40 |
| 24.000 | kr.0.90808 | kr.21,793.92 |
| 48.000 | kr.0.87812 | kr.42,149.76 |
| 50.000 | kr.0.87654 | kr.43,827.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

