
LD055C104JAB2A | |
|---|---|
DigiKey Part Number | 478-10963-2-ND - Tape & Reel (TR) 478-10963-1-ND - Cut Tape (CT) 478-10963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C104JAB2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C104JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42200 | kr.24.22 |
| 50 | kr.1.83100 | kr.91.55 |
| 100 | kr.1.64900 | kr.164.90 |
| 500 | kr.1.34320 | kr.671.60 |
| 1.000 | kr.1.24873 | kr.1,248.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10697 | kr.4,427.88 |
| 8.000 | kr.1.05429 | kr.8,434.32 |
| 12.000 | kr.1.02790 | kr.12,334.80 |
| 20.000 | kr.0.99866 | kr.19,973.20 |
| 28.000 | kr.0.98156 | kr.27,483.68 |
| 40.000 | kr.0.96511 | kr.38,604.40 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

