LD055A391KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.98842
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.57676
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.84187
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.91897
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31428
Datasheet
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055A391KAB2A

DigiKey Part Number
LD055A391KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD055A391KAB2A
Description
CAP CER 390PF 50V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055A391KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD051A391JAB2AKYOCERA AVX0LD051A391JAB2A-NDkr.0.98842Upgrade
LD055A391FAB2AKYOCERA AVX0LD055A391FAB2A-NDkr.1.57676Upgrade
C0805C391F5GALTUKEMET0399-C0805C391F5GALTUTR-NDkr.1.84187Upgrade
C0805C391G5GALTUKEMET0399-C0805C391G5GALTUTR-NDkr.0.91897Upgrade
C0805C391J1GALTUKEMET0399-C0805C391J1GALTUTR-NDkr.0.35588Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.95066kr.7,605.28
Unit Price without VAT:kr.0.95066
Unit Price with VAT:kr.1.18833