1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD052C102KAB2A

DigiKey Part Number
478-LD052C102KAB2ATR-ND - Tape & Reel (TR)
478-LD052C102KAB2ACT-ND - Cut Tape (CT)
478-LD052C102KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD052C102KAB2A
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD052C102KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98983kr.3,959.32
8.000kr.0.94120kr.7,529.60
12.000kr.0.91684kr.11,002.08
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20000kr.22.00
50kr.1.65860kr.82.93
100kr.1.49050kr.149.05
500kr.1.20790kr.603.95
1.000kr.1.12066kr.1,120.66
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.27000kr.22.70
50kr.1.80700kr.90.35
100kr.1.49180kr.149.18
500kr.1.16542kr.582.71
1.000kr.0.99063kr.990.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000