0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD051C104KAB2A

DigiKey Part Number
478-7502-2-ND - Tape & Reel (TR)
478-7502-1-ND - Cut Tape (CT)
478-7502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD051C104KAB2A
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD051C104KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.91000kr.39.10
50kr.3.09380kr.154.69
100kr.2.82180kr.282.18
500kr.2.36084kr.1,180.42
1.000kr.2.21843kr.2,218.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14320kr.4,286.40
4.000kr.2.04477kr.8,179.08
6.000kr.1.99546kr.11,972.76
10.000kr.1.94079kr.19,407.90
14.000kr.1.90884kr.26,723.76
20.000kr.1.87809kr.37,561.80
24.000kr.1.86352kr.44,724.48
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250