0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD03ZC224KAB2A

DigiKey Part Number
478-10961-2-ND - Tape & Reel (TR)
478-10961-1-ND - Cut Tape (CT)
478-10961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD03ZC224KAB2A
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD03ZC224KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.55400kr.25.54
50kr.1.94040kr.97.02
100kr.1.75230kr.175.23
500kr.1.43348kr.716.74
1.000kr.1.33498kr.1,334.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15083kr.4,603.32
8.000kr.1.11642kr.8,931.36
12.000kr.1.09258kr.13,110.96
20.000kr.1.08805kr.21,761.00
28.000kr.1.06560kr.29,836.80
40.000kr.1.06020kr.42,408.00
48.000kr.1.05191kr.50,491.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500