10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD03YC103KAB2A

DigiKey Part Number
478-12925-2-ND - Tape & Reel (TR)
478-12925-1-ND - Cut Tape (CT)
478-12925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD03YC103KAB2A
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD03YC103KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.16800kr.21.68
50kr.1.62940kr.81.47
100kr.1.46390kr.146.39
500kr.1.18520kr.592.60
1.000kr.1.09923kr.1,099.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.97020kr.3,880.80
8.000kr.0.92226kr.7,378.08
12.000kr.0.89826kr.10,779.12
20.000kr.0.87165kr.17,433.00
28.000kr.0.85608kr.23,970.24
40.000kr.0.84112kr.33,644.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750