
LD035C473KAB2A | |
---|---|
DigiKey Part Number | 478-12924-2-ND - Tape & Reel (TR) 478-12924-1-ND - Cut Tape (CT) 478-12924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C473KAB2A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C473KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.33000 | kr.23.30 |
50 | kr.1.76260 | kr.88.13 |
100 | kr.1.58780 | kr.158.78 |
500 | kr.1.29292 | kr.646.46 |
1.000 | kr.1.20173 | kr.1,201.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.95762 | kr.3,830.48 |
8.000 | kr.0.93750 | kr.7,500.00 |
12.000 | kr.0.93067 | kr.11,168.04 |
20.000 | kr.0.92668 | kr.18,533.60 |
28.000 | kr.0.92098 | kr.25,787.44 |
40.000 | kr.0.91863 | kr.36,745.20 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |