
LD035C333KAB2A | |
|---|---|
DigiKey Part Number | 478-LD035C333KAB2ATR-ND - Tape & Reel (TR) 478-LD035C333KAB2ACT-ND - Cut Tape (CT) 478-LD035C333KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C333KAB2A |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C333KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.22700 | kr.22.27 |
| 50 | kr.1.67940 | kr.83.97 |
| 100 | kr.1.51100 | kr.151.10 |
| 500 | kr.1.22740 | kr.613.70 |
| 1.000 | kr.1.13971 | kr.1,139.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02842 | kr.4,113.68 |
| 8.000 | kr.0.95738 | kr.7,659.04 |
| 12.000 | kr.0.94390 | kr.11,326.80 |
| 20.000 | kr.0.92596 | kr.18,519.20 |
| 28.000 | kr.0.90979 | kr.25,474.12 |
| 40.000 | kr.0.89422 | kr.35,768.80 |
| 48.000 | kr.0.88684 | kr.42,568.32 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

