0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C333KAB2A

DigiKey Part Number
478-LD035C333KAB2ATR-ND - Tape & Reel (TR)
478-LD035C333KAB2ACT-ND - Cut Tape (CT)
478-LD035C333KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C333KAB2A
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C333KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.509
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.22700kr.22.27
50kr.1.67940kr.83.97
100kr.1.51100kr.151.10
500kr.1.22740kr.613.70
1.000kr.1.13971kr.1,139.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.02842kr.4,113.68
8.000kr.0.95738kr.7,659.04
12.000kr.0.94390kr.11,326.80
20.000kr.0.92596kr.18,519.20
28.000kr.0.90979kr.25,474.12
40.000kr.0.89422kr.35,768.80
48.000kr.0.88684kr.42,568.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250