
LD035C104KAB2A | |
|---|---|
DigiKey Part Number | 478-5794-2-ND - Tape & Reel (TR) 478-5794-1-ND - Cut Tape (CT) 478-5794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C104KAB2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.06100 | kr.20.61 |
| 50 | kr.1.54760 | kr.77.38 |
| 100 | kr.1.38940 | kr.138.94 |
| 500 | kr.1.12614 | kr.563.07 |
| 1.000 | kr.1.04186 | kr.1,041.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93720 | kr.3,748.80 |
| 8.000 | kr.0.87779 | kr.7,022.32 |
| 12.000 | kr.0.86721 | kr.10,406.52 |
| 20.000 | kr.0.84133 | kr.16,826.60 |
| 28.000 | kr.0.82619 | kr.23,133.32 |
| 40.000 | kr.0.81163 | kr.32,465.20 |
| 48.000 | kr.0.80539 | kr.38,658.72 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

