
LD035A331FAB2A | |
|---|---|
DigiKey Part Number | 478-12917-2-ND - Tape & Reel (TR) 478-12917-1-ND - Cut Tape (CT) 478-12917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A331FAB2A |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A331FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86970 | kr.186.97 |
| 500 | kr.1.53200 | kr.766.00 |
| 1.000 | kr.1.42777 | kr.1,427.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.27135 | kr.5,085.40 |
| 8.000 | kr.1.21321 | kr.9,705.68 |
| 12.000 | kr.1.18410 | kr.14,209.20 |
| 20.000 | kr.1.15182 | kr.23,036.40 |
| 28.000 | kr.1.13294 | kr.31,722.32 |
| 40.000 | kr.1.11479 | kr.44,591.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

