220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035A221FAB2A

DigiKey Part Number
478-12916-2-ND - Tape & Reel (TR)
478-12916-1-ND - Cut Tape (CT)
478-12916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035A221FAB2A
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035A221FAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD031A221FAB2AKYOCERA AVX2.850478-LD031A221FAB2ACT-NDkr.7.23000Upgrade
In-Stock: 2.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27135kr.5,085.40
8.000kr.1.21321kr.9,705.68
12.000kr.1.18410kr.14,209.20
20.000kr.1.15182kr.23,036.40
28.000kr.1.13294kr.31,722.32
40.000kr.1.11479kr.44,591.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250