
LD035A101FAB2A | |
|---|---|
DigiKey Part Number | 478-12914-2-ND - Tape & Reel (TR) 478-12914-1-ND - Cut Tape (CT) 478-12914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A101FAB2A |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A101FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A101FAB2A | KYOCERA AVX | 2.466 | 478-LD031A101FAB2ACT-ND | kr.4.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86970 | kr.186.97 |
| 500 | kr.1.53200 | kr.766.00 |
| 1.000 | kr.1.42777 | kr.1,427.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.58134 | kr.30,325.36 |
| 8.000 | kr.7.38020 | kr.59,041.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

