
LD033C104KAB2A | |
|---|---|
DigiKey Part Number | 478-5793-2-ND - Tape & Reel (TR) 478-5793-1-ND - Cut Tape (CT) 478-5793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD033C104KAB2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033C104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.1.99960 | kr.99.98 |
| 100 | kr.1.80500 | kr.180.50 |
| 500 | kr.1.47684 | kr.738.42 |
| 1.000 | kr.1.37534 | kr.1,375.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22316 | kr.4,892.64 |
| 8.000 | kr.1.16661 | kr.9,332.88 |
| 12.000 | kr.1.13828 | kr.13,659.36 |
| 20.000 | kr.1.10688 | kr.22,137.60 |
| 28.000 | kr.1.08852 | kr.30,478.56 |
| 40.000 | kr.1.07086 | kr.42,834.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

