
LD032C102KAB2A | |
|---|---|
DigiKey Part Number | 478-LD032C102KAB2ATR-ND - Tape & Reel (TR) 478-LD032C102KAB2ACT-ND - Cut Tape (CT) 478-LD032C102KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD032C102KAB2A |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD032C102KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01800 | kr.30.18 |
| 50 | kr.2.31020 | kr.115.51 |
| 100 | kr.2.09160 | kr.209.16 |
| 500 | kr.1.72360 | kr.861.80 |
| 1.000 | kr.1.60973 | kr.1,609.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.43898 | kr.5,755.92 |
| 8.000 | kr.1.37551 | kr.11,004.08 |
| 12.000 | kr.1.34372 | kr.16,124.64 |
| 20.000 | kr.1.30847 | kr.26,169.40 |
| 28.000 | kr.1.28786 | kr.36,060.08 |
| 40.000 | kr.1.26804 | kr.50,721.60 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

