220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031A221FAB2A

DigiKey Part Number
478-LD031A221FAB2ATR-ND - Tape & Reel (TR)
478-LD031A221FAB2ACT-ND - Cut Tape (CT)
478-LD031A221FAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD031A221FAB2A
Description
CAP CER 220PF 100V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031A221FAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.65400kr.46.54
50kr.3.64560kr.182.28
100kr.3.33360kr.333.36
500kr.2.80672kr.1,403.36
1.000kr.2.64378kr.2,643.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.39925kr.9,597.00
8.000kr.2.30832kr.18,466.56
12.000kr.2.26276kr.27,153.12
20.000kr.2.21225kr.44,245.00
28.000kr.2.18274kr.61,116.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750