1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025C102KAB2A

DigiKey Part Number
478-5790-2-ND - Tape & Reel (TR)
478-5790-1-ND - Cut Tape (CT)
478-5790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025C102KAB2A
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025C102KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.48000kr.3.48
10kr.2.13500kr.21.35
50kr.1.60740kr.80.37
100kr.1.44480kr.144.48
500kr.1.17054kr.585.27
1.000kr.1.08579kr.1,085.79
2.500kr.0.99634kr.2,490.85
5.000kr.0.94245kr.4,712.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.91606kr.9,160.60
20.000kr.0.86416kr.17,283.20
30.000kr.0.86013kr.25,803.90
50.000kr.0.83944kr.41,972.00
70.000kr.0.82734kr.57,913.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.48000
Unit Price with VAT:kr.4.35000