Upgrade
Direct

LD025A330GAB2A | |
|---|---|
DigiKey Part Number | LD025A330GAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A330GAB2A |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A330GAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD025A330FAB2A | KYOCERA AVX | 0 | LD025A330FAB2A-ND | kr.9.87521 | Upgrade |
| C0402C330G5GALTU | KEMET | 0 | 399-C0402C330G5GALTUTR-ND | kr.2.24626 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.34421 | kr.13,442.10 |
| Unit Price without VAT: | kr.1.34421 |
|---|---|
| Unit Price with VAT: | kr.1.68026 |



