
LD025A150FAB2A | |
|---|---|
DigiKey Part Number | 478-12907-2-ND - Tape & Reel (TR) 478-12907-1-ND - Cut Tape (CT) 478-12907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A150FAB2A |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A150FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30900 | kr.33.09 |
| 50 | kr.2.54620 | kr.127.31 |
| 100 | kr.2.31030 | kr.231.03 |
| 500 | kr.1.91266 | kr.956.33 |
| 1.000 | kr.1.78972 | kr.1,789.72 |
| 2.500 | kr.1.65994 | kr.4,149.85 |
| 5.000 | kr.1.58173 | kr.7,908.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.51731 | kr.15,173.10 |
| 20.000 | kr.1.46427 | kr.29,285.40 |
| 30.000 | kr.1.43770 | kr.43,131.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

