
LD025A101JAB2A | |
|---|---|
DigiKey Part Number | 478-5789-2-ND - Tape & Reel (TR) 478-5789-1-ND - Cut Tape (CT) 478-5789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A101JAB2A |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A101JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| 500 | kr.1.27104 | kr.635.52 |
| 1.000 | kr.1.18112 | kr.1,181.12 |
| 2.500 | kr.1.08613 | kr.2,715.33 |
| 5.000 | kr.1.02890 | kr.5,144.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.00142 | kr.10,014.20 |
| 20.000 | kr.0.96185 | kr.19,237.00 |
| 30.000 | kr.0.94202 | kr.28,260.60 |
| 50.000 | kr.0.92005 | kr.46,002.50 |
| 70.000 | kr.0.90720 | kr.63,504.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

