Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD025A101JAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD025A101JAB2A\500TR-ND - Tape & Reel (TR) 478-LD025A101JAB2A\500CT-ND - Cut Tape (CT) 478-LD025A101JAB2A\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A101JAB2A\500 |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A101JAB2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.29652 | kr.648.26 |
| 1.000 | kr.1.20474 | kr.1,204.74 |
| 1.500 | kr.1.15879 | kr.1,738.18 |
| 2.500 | kr.1.10786 | kr.2,769.65 |
| 3.500 | kr.1.07811 | kr.3,773.38 |
| 5.000 | kr.1.04947 | kr.5,247.35 |
| 6.000 | kr.1.03592 | kr.6,215.52 |
| 12.000 | kr.0.99025 | kr.11,883.00 |
| 12.500 | kr.0.98783 | kr.12,347.88 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |




