
LD023A2R2CAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD023A2R2CAB2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023A2R2CAB2A\500 |
Description | CAP CER 2.2PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023A2R2CAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.06014 | kr.30,300.70 |
| Unit Price without VAT: | kr.6.06014 |
|---|---|
| Unit Price with VAT: | kr.7.57518 |

