
L08055R6CEWTR | |
|---|---|
DigiKey Part Number | 478-L08055R6CEWTR-ND - Tape & Reel (TR) 478-L08055R6CEWTRCT-ND - Cut Tape (CT) 478-L08055R6CEWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L08055R6CEWTR |
Description | FIXED IND 5.6NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Thin Film Inductor 750 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08055R6CEWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 50 @ 450MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.96000 | kr.59.60 |
| 100 | kr.4.90150 | kr.490.15 |
| 1.000 | kr.4.04302 | kr.4,043.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.67409 | kr.11,022.27 |
| 6.000 | kr.3.46531 | kr.20,791.86 |
| 9.000 | kr.3.34891 | kr.30,140.19 |
| 15.000 | kr.3.30314 | kr.49,547.10 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

