
L08054R7CESTR | |
|---|---|
DigiKey Part Number | 478-7490-2-ND - Tape & Reel (TR) 478-7490-1-ND - Cut Tape (CT) 478-7490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L08054R7CESTR |
Description | FIXED IND 4.7NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thin Film Inductor 750 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08054R7CESTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 43 @ 450MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.51400 | kr.45.14 |
| 100 | kr.3.71140 | kr.371.14 |
| 1.000 | kr.3.05271 | kr.3,052.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.78163 | kr.8,344.89 |
| 6.000 | kr.2.62344 | kr.15,740.64 |
| 9.000 | kr.2.53523 | kr.22,817.07 |
| 15.000 | kr.2.42843 | kr.36,426.45 |
| 21.000 | kr.2.42505 | kr.50,926.05 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

