8.2 nH Unshielded Thin Film Inductor 300 mA 350mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L06038R2CGSTR

DigiKey Part Number
478-4335-2-ND - Tape & Reel (TR)
478-4335-1-ND - Cut Tape (CT)
478-4335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L06038R2CGSTR
Description
FIXED IND 8.2NH 300MA 350 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Thin Film Inductor 300 mA 350mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L06038R2CGSTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
23 @ 450MHz
Frequency - Self Resonant
3.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.96100kr.29.61
100kr.2.43520kr.243.52
1.000kr.2.00262kr.2,002.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.82831kr.5,484.93
6.000kr.1.72420kr.10,345.20
9.000kr.1.66614kr.14,995.26
15.000kr.1.59585kr.23,937.75
21.000kr.1.55123kr.32,575.83
30.000kr.1.52160kr.45,648.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250