
L04023R3BHNTR | |
|---|---|
DigiKey Part Number | 478-4198-2-ND - Tape & Reel (TR) 478-4198-1-ND - Cut Tape (CT) 478-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L04023R3BHNTR |
Description | FIXED IND 3.3NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thin Film Inductor 250 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L04023R3BHNTR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 15 @ 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8.5GHz |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.94200 | kr.29.42 |
| 100 | kr.2.41680 | kr.241.68 |
| 1.000 | kr.1.98772 | kr.1,987.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.73446 | kr.8,672.30 |
| 10.000 | kr.1.63581 | kr.16,358.10 |
| 15.000 | kr.1.58080 | kr.23,712.00 |
| 25.000 | kr.1.51420 | kr.37,855.00 |
| 35.000 | kr.1.50567 | kr.52,698.45 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

