1.5 nH Unshielded Thin Film Inductor 400 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L04021R5BHNTR

DigiKey Part Number
478-4194-2-ND - Tape & Reel (TR)
478-4194-1-ND - Cut Tape (CT)
478-4194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L04021R5BHNTR
Description
FIXED IND 1.5NH 400MA 200 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Thin Film Inductor 400 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L04021R5BHNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Q @ Freq
20 @ 450MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18GHz
Part Status
Active
Inductance Frequency - Test
450 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.14300kr.21.43
100kr.1.76320kr.176.32
1.000kr.1.44983kr.1,449.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.26499kr.6,324.95
10.000kr.1.19299kr.11,929.90
15.000kr.1.15282kr.17,292.30
25.000kr.1.10420kr.27,605.00
35.000kr.1.07333kr.37,566.55
50.000kr.1.06044kr.53,022.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000