
L04021R0BHLTR | |
---|---|
DigiKey Part Number | 478-2916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L04021R0BHLTR |
Description | FIXED IND 1NH 500MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thin Film Inductor 500 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L04021R0BHLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 450MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.28544 | kr.6,427.20 |
Unit Price without VAT: | kr.1.28544 |
---|---|
Unit Price with VAT: | kr.1.60680 |