
KT2016K38400ACW28TAK | |
|---|---|
DigiKey Part Number | 478-KT2016K38400ACW28TAKTR-ND - Tape & Reel (TR) 478-KT2016K38400ACW28TAKCT-ND - Cut Tape (CT) 478-KT2016K38400ACW28TAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT2016K38400ACW28TAK |
Description | 2.0MM X 1.6MM TCXO, 38.4MHZ, 2.8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.7.39200 | kr.73.92 |
| 25 | kr.6.98880 | kr.174.72 |
| 50 | kr.6.69960 | kr.334.98 |
| 100 | kr.6.42240 | kr.642.24 |
| 250 | kr.6.07384 | kr.1,518.46 |
| 500 | kr.5.82260 | kr.2,911.30 |
| 1.000 | kr.5.58195 | kr.5,581.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.23312 | kr.20,932.48 |
| 8.000 | kr.5.01726 | kr.40,138.08 |
| 12.000 | kr.4.89530 | kr.58,743.60 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

