
KT2016K26000ZAW28NAN | |
|---|---|
DigiKey Part Number | 478-KT2016K26000ZAW28NANTR-ND - Tape & Reel (TR) 478-KT2016K26000ZAW28NANCT-ND - Cut Tape (CT) 478-KT2016K26000ZAW28NANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT2016K26000ZAW28NAN |
Description | 2.0MM X 1.6MM TCXO, 26MHZ, 2.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KT2016K26000ZAW28NAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.28000 | kr.9.28 |
| 10 | kr.7.98100 | kr.79.81 |
| 50 | kr.7.19620 | kr.359.81 |
| 100 | kr.6.88380 | kr.688.38 |
| 500 | kr.6.21300 | kr.3,106.50 |
| 1.000 | kr.5.94573 | kr.5,945.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.40000 | kr.17,600.00 |
| Unit Price without VAT: | kr.9.28000 |
|---|---|
| Unit Price with VAT: | kr.11.60000 |

