KT1612A26000AAW19NAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT1612A38400ACW30TAL

DigiKey Part Number
478-KT1612A38400ACW30TALTR-ND - Tape & Reel (TR)
478-KT1612A38400ACW30TALCT-ND - Cut Tape (CT)
478-KT1612A38400ACW30TALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT1612A38400ACW30TAL
Description
1.6MM X 1.2MM TCXO, 38.4MHZ, 3.0
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.18000kr.10.18
10kr.8.74200kr.87.42
50kr.7.88480kr.394.24
100kr.7.54300kr.754.30
500kr.6.80844kr.3,404.22
1.000kr.6.51565kr.6,515.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.73755kr.22,950.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.18000
Unit Price with VAT:kr.12.72500