New Product
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E9R0DH

DigiKey Part Number
478-KGU03ACG1E9R0DHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E9R0DHCT-ND - Cut Tape (CT)
478-KGU03ACG1E9R0DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E9R0DH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.32960kr.16.48
100kr.0.28590kr.28.59
500kr.0.21302kr.106.51
1.000kr.0.19045kr.190.45
2.500kr.0.16679kr.416.97
5.000kr.0.15255kr.762.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13498kr.2,024.70
30.000kr.0.12639kr.3,791.70
45.000kr.0.12209kr.5,494.05
75.000kr.0.11732kr.8,799.00
105.000kr.0.11453kr.12,025.65
150.000kr.0.11185kr.16,777.50
180.000kr.0.11059kr.19,906.20
360.000kr.0.10631kr.38,271.60
375.000kr.0.10608kr.39,780.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500