


KGU02ACG1E120JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1E120JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1E120JHCT-ND - Cut Tape (CT) 478-KGU02ACG1E120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1E120JH |
Description | CAP CER 12PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1E120JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.16640 | kr.16.64 |
| 500 | kr.0.12070 | kr.60.35 |
| 1.000 | kr.0.10662 | kr.106.62 |
| 2.500 | kr.0.09188 | kr.229.70 |
| 5.000 | kr.0.08302 | kr.415.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11949 | kr.2,389.80 |
| 40.000 | kr.0.11211 | kr.4,484.40 |
| 60.000 | kr.0.10841 | kr.6,504.60 |
| 100.000 | kr.0.10432 | kr.10,432.00 |
| 140.000 | kr.0.10193 | kr.14,270.20 |
| 200.000 | kr.0.09962 | kr.19,924.00 |
| 240.000 | kr.0.09853 | kr.23,647.20 |
| 480.000 | kr.0.09486 | kr.45,532.80 |
| 500.000 | kr.0.09467 | kr.47,335.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

