Parametric Equivalent



KGU02ACG1C4R0BH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C4R0BHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C4R0BHCT-ND - Cut Tape (CT) 478-KGU02ACG1C4R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C4R0BH |
Description | CAP CER 4PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C4R0BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0225C1C4R0BB01L | Murata Electronics | 0 | 490-GJM0225C1C4R0BB01LTR-ND | kr.0.09632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26630 | kr.26.63 |
| 500 | kr.0.19756 | kr.98.78 |
| 1.000 | kr.0.17644 | kr.176.44 |
| 2.500 | kr.0.15416 | kr.385.40 |
| 5.000 | kr.0.14076 | kr.703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.12069 | kr.2,413.80 |
| 40.000 | kr.0.11323 | kr.4,529.20 |
| 60.000 | kr.0.10950 | kr.6,570.00 |
| 100.000 | kr.0.10537 | kr.10,537.00 |
| 140.000 | kr.0.10295 | kr.14,413.00 |
| 200.000 | kr.0.10063 | kr.20,126.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


