0402-(01005-Metric)-0,40x0,20x0,22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(01005-Metric)-0,40x0,20x0,22mm
CX-Series

KGU02ACG1C180JH

DigiKey Part Number
478-KGU02ACG1C180JHTR-ND - Tape & Reel (TR)
478-KGU02ACG1C180JHCT-ND - Cut Tape (CT)
478-KGU02ACG1C180JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1C180JH
Description
CAP CER 18PF 16V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1C180JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
50kr.0.19320kr.9.66
100kr.0.16640kr.16.64
500kr.0.12070kr.60.35
1.000kr.0.10662kr.106.62
2.500kr.0.09188kr.229.70
5.000kr.0.08302kr.415.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11949kr.2,389.80
40.000kr.0.11211kr.4,484.40
60.000kr.0.10841kr.6,504.60
100.000kr.0.10432kr.10,432.00
140.000kr.0.10193kr.14,270.20
200.000kr.0.09962kr.19,924.00
240.000kr.0.09853kr.23,647.20
480.000kr.0.09486kr.45,532.80
500.000kr.0.09467kr.47,335.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000