


KGU02ACG1C150JH | |
|---|---|
DigiKey Part Number  | 478-KGU02ACG1C150JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C150JHCT-ND - Cut Tape (CT) 478-KGU02ACG1C150JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGU02ACG1C150JH  | 
Description  | CAP CER 15PF 16V C0G 01005  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGU02ACG1C150JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.28200 | kr.2.82 | 
| 50 | kr.0.19320 | kr.9.66 | 
| 100 | kr.0.16640 | kr.16.64 | 
| 500 | kr.0.12070 | kr.60.35 | 
| 1.000 | kr.0.10662 | kr.106.62 | 
| 2.500 | kr.0.09188 | kr.229.70 | 
| 5.000 | kr.0.08302 | kr.415.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.11949 | kr.2,389.80 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

