KGQ32DCG2D560KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.40992
Datasheet
56 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
LD121C105KAB2A, 1210x

KGQ32DCG2D560KT

DigiKey Part Number
478-KGQ32DCG2D560KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ32DCG2D560KT
Description
CAP CER 56PF 200V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ32DCG2D560KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ32DCG2D560GTKYOCERA AVX0478-KGQ32DCG2D560GTTR-NDkr.1.40992Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.000kr.1.11029kr.111,029.00
Unit Price without VAT:kr.1.11029
Unit Price with VAT:kr.1.38786